
MAX1832EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX1832EUT+TTR-ND - Tape & Reel (TR) 175-MAX1832EUT+TCT-ND - Cut Tape (CT) 175-MAX1832EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1832EUT+T |
Description | IC REG BOOST ADJ 150MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 150mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1832EUT+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.16000 | €6.16 |
| 10 | €4.74800 | €47.48 |
| 25 | €4.39480 | €109.87 |
| 100 | €4.00700 | €400.70 |
| 250 | €3.88804 | €972.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.52244 | €8,806.10 |
| Unit Price without VAT: | €6.16000 |
|---|---|
| Unit Price with VAT: | €7.73080 |

