
MAX17291ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX17291ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17291ATA+ |
Description | IC REG BOOST ADJ 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Voltage - Output (Max) 20V |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 1.8V | Base Product Number |

