

MAX16999AUA33+T | |
|---|---|
DigiKey Part Number | MAX16999AUA33+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16999AUA33+T |
Description | IC REG LINEAR 3.3V 100MA 8UMAX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16999AUA33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power On Reset, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |

