MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2902ETI+T

DigiKey Part Number
MAX2902ETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2902ETI+T
Description
RF TX IC ASK 902-928MHZ 28WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, BPSK 902MHz ~ 928MHz 20dBm PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2902ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
902MHz ~ 928MHz
Applications
ISM
Modulation or Protocol
ASK, BPSK
Data Rate (Max)
-
Power - Output
20dBm
Current - Transmitting
200mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.45356€13,633.90
Manufacturers Standard Package
Unit Price without VAT:€5.45356
Unit Price with VAT:€6.84422