
| MAX7032ATJ+T | |
|---|---|
| DigiKey Part Number | MAX7032ATJ+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX7032ATJ+T | 
| Description | IC RF TXRX ISM<1GHZ 32QFN | 
| Customer Reference | |
| Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 450MHz 32-WFQFN Exposed Pad | 
| EDA/CAD Models | MAX7032ATJ+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx Only | |
| RF Family/Standard | General ISM < 1GHz | |
| Protocol | - | |
| Modulation | ASK, FSK, OOK | |
| Frequency | ||
| Data Rate (Max) | 66kbps | |
| Power - Output | 13.1dBm | |
| Sensitivity | -114dBm | |
| Memory Size | - | |
| Serial Interfaces | - | |
| Voltage - Supply | 2.1V ~ 3.6V, 4.5V ~ 5.5V | |
| Current - Receiving | 6.1mA ~ 7.0mA | |
| Current - Transmitting | 3.5mA ~ 12.4mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-WFQFN Exposed Pad | |
| Supplier Device Package | 32-TQFN (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland