
MAX16135HRB/V+T | |
|---|---|
DigiKey Part Number | MAX16135HRB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16135HRB/V+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16135HRB/V+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case SOT-23-8 |
Voltage - Threshold 1.22V, 1.8V, 3.24V, 5V | Supplier Device Package SOT-23-8 |
Output Open Drain or Open Collector | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.15344 | €12,883.60 |
| Unit Price without VAT: | €5.15344 |
|---|---|
| Unit Price with VAT: | €6.46757 |

