
MAX16053AUT/GG8 | |
|---|---|
DigiKey Part Number | MAX16053AUT/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX16053AUT/GG8 |
Description | INTEGRATED CIRCUIT |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16053AUT/GG8 Models |
Category | Current - Supply 29 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Monitor, Sequencer | Base Product Number |
Voltage - Supply 2.25V ~ 28V |

