
MAX16033PLB31+T | |
|---|---|
DigiKey Part Number | MAX16033PLB31+TTR-ND - Tape & Reel (TR) MAX16033PLB31+TCT-ND - Cut Tape (CT) MAX16033PLB31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16033PLB31+T |
Description | IC SUPERVISOR 1 CHANNEL 10UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16033PLB31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 10-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 10-µDFN (2x2) |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.22000 | €7.22 |
| 10 | €5.60300 | €56.03 |
| 25 | €5.19680 | €129.92 |
| 100 | €4.75020 | €475.02 |
| 250 | €4.64224 | €1,160.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.19191 | €10,479.77 |
| Unit Price without VAT: | €7.22000 |
|---|---|
| Unit Price with VAT: | €9.06110 |

