
MAX16011TAA+ | |
|---|---|
DigiKey Part Number | 505-MAX16011TAA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16011TAA+ |
Description | IC OVERVOLTAGE PROT/DETEC 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16011TAA+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.66540 | €366.54 |
| Unit Price without VAT: | €3.66540 |
|---|---|
| Unit Price with VAT: | €4.60008 |

