
MAX1531ETJ+ | |
|---|---|
DigiKey Part Number | MAX1531ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1531ETJ+ |
Description | IC REG CTRLR TFT 6OUT 32TQFN |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 6 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1531ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, TFT LCD | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 6 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

