32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1518ETJ+T

DigiKey Part Number
MAX1518ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1518ETJ+T
Description
IC REG CONV TFT LCD 1OUT 32TQFN
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, TFT LCD
Voltage - Input
2.6V ~ 5.5V
Number of Outputs
1
Voltage - Output
2.6V ~ 13V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types