
MAX15118EVKIT# | |
|---|---|
DigiKey Part Number | MAX15118EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15118EVKIT# |
Description | EVAL BOARD FOR MAX15118 |
Customer Reference | |
Detailed Description | MAX15118 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 18A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX15118 |
Power - Output 27W | Base Product Number |
Voltage - Output 1.5V |

