
MAX15026BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX15026BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15026BEVKIT+ |
Description | EVAL BOARD FOR MAX15026B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15026B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.5V | |
Current - Output | 10A | |
Voltage - Input | 5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX15026B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.61000 | €76.61 |
| Unit Price without VAT: | €76.61000 |
|---|---|
| Unit Price with VAT: | €96.14555 |

