DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS28E83Q+T

MAX15006AATT+

DigiKey Part Number
505-MAX15006AATT+-ND
Manufacturer
Manufacturer Product Number
MAX15006AATT+
Description
IC REG LINEAR 3.3V 50MA 6-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15006AATT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 50mA
Current - Output
Current - Quiescent (Iq)
17 µA
Current - Supply (Max)
150 µA
PSRR
66dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.03000€4.03
10€3.06300€30.63
25€2.82200€70.55
100€2.55640€255.64
300€2.40830€722.49
500€2.35352€1,176.76
1 000€2.29071€2,290.71
2 500€2.22442€5,561.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.03000
Unit Price with VAT:€5.05765