
MAX15004DAUE/V+T | |
|---|---|
DigiKey Part Number | 505-MAX15004DAUE/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15004DAUE/V+T |
Description | AUTOMOTIVE BOOST/FLYBACK/SEPIC P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15004DAUE/V+T Models |
Category | Frequency - Switching 15kHz ~ 500kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology Boost, Flyback, SEPIC | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.41609 | €8,540.23 |
| Unit Price without VAT: | €3.41609 |
|---|---|
| Unit Price with VAT: | €4.28719 |

