48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15003ATM+

DigiKey Part Number
MAX15003ATM+-ND
Manufacturer
Manufacturer Product Number
MAX15003ATM+
Description
IC REG CTRLR BUCK 48TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX15003ATM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
5.5V ~ 23V
Frequency - Switching
200kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Reset, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 505
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.78000€6.78
10€5.24500€52.45
43€4.67814€201.16
129€4.38062€565.10
258€4.23500€1,092.63
516€4.11517€2,123.43
1 032€4.01651€4,145.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.78000
Unit Price with VAT:€8.50890