
MAX14900EAGM+TCKH | |
|---|---|
DigiKey Part Number | 505-MAX14900EAGM+TCKHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14900EAGM+TCKH |
Description | HIGH SPEED QUAD 24V DIGITAL OUTP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 850mA 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14900EAGM+TCKH Models |
Category | Current - Output (Max) 850mA |
Mfr | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 48-TQFN (7x7) |
Interface SPI, Parallel | Package / Case |
Voltage - Load 10V ~ 36V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |

