
MAX14655EWC+ | |
|---|---|
DigiKey Part Number | 505-MAX14655EWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14655EWC+ |
Description | IC OVP HIGH CURRENT ADJ OVLO WLP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14655EWC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP | |
Base Product Number |

