
MAX14595EWA+T | |
|---|---|
DigiKey Part Number | MAX14595EWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14595EWA+T |
Description | IC XLTR VL BIDIR 8-WLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14595EWA+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 16Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Thermal-Shutdown Protection, Tri-State Input |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFBGA |
Channels per Circuit 2 | Supplier Device Package 8-WLP |
Voltage - VCCA 0.9 V ~ 5.5 V | Base Product Number |

