
MAX14528ETA+T | |
|---|---|
DigiKey Part Number | MAX14528ETA+TTR-ND - Tape & Reel (TR) MAX14528ETA+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX14528ETA+T |
Description | IC OVERVOLTAGE PROTECTOR 8TDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 8-TDFN-EP (2x2) |
EDA/CAD Models | MAX14528ETA+T Models |
Category | Voltage - Supply 2.2V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage Protection | Supplier Device Package 8-TDFN-EP (2x2) |
Current - Supply 80µA | Base Product Number |

