
MAX1447ECJ+ | |
|---|---|
DigiKey Part Number | MAX1447ECJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1447ECJ+ |
Description | IC DAS/ADC/DAC SPECIAL 32-LQFP |
Customer Reference | |
Detailed Description | ADC 4.5 Digit 50 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1447ECJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | 50 | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.54000 | €19.54 |
| 10 | €15.66000 | €156.60 |
| 25 | €14.69200 | €367.30 |
| Unit Price without VAT: | €19.54000 |
|---|---|
| Unit Price with VAT: | €24.52270 |

