
MAX1407CAI+T | |
|---|---|
DigiKey Part Number | MAX1407CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1407CAI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 60 Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1407CAI+T Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 60 | Base Product Number |

