Automatic System-Monitoring 10 b 94.4k Serial 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1362LEUB+T

DigiKey Part Number
MAX1362LEUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1362LEUB+T
Description
IC AUTO SYS MON 10B 94.4K 10UMAX
Customer Reference
Detailed Description
Automatic System-Monitoring 10 b 94.4k Serial 10-uMAX/uSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Automatic System-Monitoring
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Channels
4
Supplier Device Package
10-uMAX/uSOP
Resolution (Bits)
10 b
Base Product Number
Sampling Rate (Per Second)
94.4k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable