756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9248ECM/V+T

DigiKey Part Number
MAX9248ECM/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9248ECM/V+T
Description
IC DESERIALIZER LVDS 48-LQFP
Customer Reference
Detailed Description
756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9248ECM/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Deserializer
Data Rate
756Mbps
Input Type
LVDS
Output Type
LVCMOS, LVTTL
Number of Inputs
1
Number of Outputs
27
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types