
| MAX1085ACSA+ | |
|---|---|
| DigiKey Part Number | MAX1085ACSA+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX1085ACSA+ | 
| Description | IC ADC 10BIT SAR 8SOIC | 
| Customer Reference | |
| Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX1085ACSA+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Number of Bits | 10 | |
| Sampling Rate (Per Second) | 300k | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | 2.7V ~ 3.6V | |
| Voltage - Supply, Digital | 2.7V ~ 3.6V | |
| Features | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland