12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1237MEUA+

DigiKey Part Number
MAX1237MEUA+-ND
Manufacturer
Manufacturer Product Number
MAX1237MEUA+
Description
IC ADC 12BIT 8-UMAX/USOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1237MEUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types