
MAX11410EMCEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX11410EMCEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11410EMCEVKIT# |
Description | EVAL BOARD FOR MAX11410 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11410 - 24 Bit 1.9k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.9k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface SPI |
Packaging Box | Input Range ±VREF/gain |
Part Status Active | Utilized IC / Part MAX11410 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.03000 | €79.03 |
| Unit Price without VAT: | €79.03000 |
|---|---|
| Unit Price with VAT: | €99.18265 |

