8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX113EAG+T

DigiKey Part Number
MAX113EAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX113EAG+T
Description
IC ADC 8BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX113EAG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
8
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
400k
Features
Selectable Address
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
24-SSOP (0.209", 5.30mm Width)
Data Interface
Parallel
Supplier Device Package
24-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€12.00212€24,004.24
Manufacturers Standard Package
Unit Price without VAT:€12.00212
Unit Price with VAT:€15.06266