
MAX11195ATE+ | |
|---|---|
DigiKey Part Number | MAX11195ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11195ATE+ |
Description | IC ADC 14BIT 16-TQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11195ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

