
MAX11154ETC+ | |
|---|---|
DigiKey Part Number | MAX11154ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11154ETC+ |
Description | IC ADC 18BIT 12-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11154ETC+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WFDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 12-TDFN (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.86000 | €25.86 |
| 10 | €20.91400 | €209.14 |
| Unit Price without VAT: | €25.86000 |
|---|---|
| Unit Price with VAT: | €32.45430 |

