
| AD7476ABRMZ-REEL | |
|---|---|
| DigiKey Part Number | AD7476ABRMZ-REELTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AD7476ABRMZ-REEL | 
| Description | IC ADC 12BIT SAR 8MSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7476ABRMZ-REEL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 1M | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | SPI, DSP | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | Supply | |
| Voltage - Supply, Analog | 2.35V ~ 5.25V | |
| Voltage - Supply, Digital | 2.35V ~ 5.25V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €6.35844 | €19,075.32 | 
| Unit Price without VAT: | €6.35844 | 
|---|---|
| Unit Price with VAT: | €7.97984 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland