Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM3-4.1+T

DigiKey Part Number
175-LM4040BIM3-4.1+TTR-ND - Tape & Reel (TR)
175-LM4040BIM3-4.1+TCT-ND - Cut Tape (CT)
175-LM4040BIM3-4.1+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-4.1+T
Description
IC VREF SHUNT 4.096V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-4.1+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
64µVrms
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Cathode
73 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 475
Factory Stock: 190 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.92000€2.92
10€2.18800€21.88
25€2.00600€50.15
100€1.80700€180.70
250€1.71192€427.98
500€1.69046€845.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.55771€3,894.27
5 000€1.52773€7,638.65
Manufacturers Standard Package
Unit Price without VAT:€2.92000
Unit Price with VAT:€3.66460