Direct
Direct
Similar

ICL7662CPA | |
|---|---|
DigiKey Part Number | ICL7662CPAMAX-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662CPA |
Description | IC REG CHARGE PUMP 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-DIP (0.300", 7.62mm) |
EDA/CAD Models | ICL7662CPA Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Frequency - Switching 10kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7662CPA+ | Analog Devices Inc./Maxim Integrated | 759 | ICL7662CPA+-ND | €8.95000 | Direct |
| TC7662ACPA | Microchip Technology | 1 237 | TC7662ACPA-ND | €3.16000 | Direct |
| LMC7660IN/NOPB | Texas Instruments | 1 106 | LMC7660IN/NOPB-ND | €2.13000 | Similar |




