
DS80C320-QCG+T&R | |
---|---|
DigiKey Part Number | DS80C320-QCG+TR-ND - Tape & Reel (TR) DS80C320-QCG+CT-ND - Cut Tape (CT) DS80C320-QCG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80C320-QCG+T&R |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-QCG+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.31000 | $30.31 |
10 | $25.31100 | $253.11 |
25 | $23.80840 | $595.21 |
100 | $22.04820 | $2,204.82 |
250 | $21.17956 | $5,294.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.65194 | $10,325.97 |
Unit Price without VAT: | $30.31000 |
---|---|
Unit Price with VAT: | $38.03905 |