
DS32KHZ/WBGA/T&R | |
|---|---|
DigiKey Part Number | DS32KHZ/WBGA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32KHZ/WBGA/T&R |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 36-BGA |
Datasheet | Datasheet |
EDA/CAD Models | DS32KHZ/WBGA/T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BGA | |
Size / Dimension | 0.450" L x 0.400" W (11.43mm x 10.16mm) | |
Height - Seated (Max) | 0.101" (2.56mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

