
DS3994Z+ | |
|---|---|
DigiKey Part Number | DS3994Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS3994Z+ |
Description | IC CCFL CNTRL 80KHZ 28SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 20kHz ~ 80kHz Yes 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3994Z+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 20kHz ~ 80kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

