
DS34S102GN | |
|---|---|
DigiKey Part Number | DS34S102GN-ND |
Manufacturer | |
Manufacturer Product Number | DS34S102GN |
Description | IC TIME DIV MULTIPLX 256-CSBGA |
Customer Reference | |
Detailed Description | TDM (Time Division Multiplexing) 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS34S102GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TDM (Time Division Multiplexing) | |
Applications | Data Transport | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-CSBGA (17x17) | |
Base Product Number |

