Data Transport Interface 256-CSBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS33X162+

DigiKey Part Number
DS33X162+-ND
Manufacturer
Manufacturer Product Number
DS33X162+
Description
IC INTFACE SPECIALIZED 256CSBGA
Customer Reference
Detailed Description
Data Transport Interface 256-CSBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
DS33X162+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Data Transport
Interface
Parallel/Serial
Voltage - Supply
1.8V, 2.5V, 3.3V
Package / Case
256-LBGA, CSBGA
Supplier Device Package
256-CSBGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable