Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20U+T&R

DigiKey Part Number
DS18B20U+T&RTR-ND - Tape & Reel (TR)
DS18B20U+T&RCT-ND - Cut Tape (CT)
DS18B20U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS18B20U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS18B20U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.17000€5.17
5€4.65400€23.27
10€4.46200€44.62
25€4.23160€105.79
50€4.07440€203.72
100€3.93030€393.03
500€3.72632€1,863.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€3.37862€10,135.86
Manufacturers Standard Package
Unit Price without VAT:€5.17000
Unit Price with VAT:€6.48835