
DS2291/87-22291-000 | |
|---|---|
DigiKey Part Number | DS2291/8722291000-ND |
Manufacturer | |
Manufacturer Product Number | DS2291/87-22291-000 |
Description | IC INTERFACE SPECIALIZED 30SIP |
Customer Reference | |
Detailed Description | Data Transport Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 30-Stik Module | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Base Product Number |

