Similar

DS21FT42 | |
|---|---|
DigiKey Part Number | DS21FT42-ND |
Manufacturer | |
Manufacturer Product Number | DS21FT42 |
Description | IC TELECOM INTERFACE 300BGA |
Customer Reference | |
Detailed Description | Telecom IC 300-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DS21FT42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
Interface | Parallel/Serial | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 225mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 300-BBGA | |
Supplier Device Package | 300-PBGA (27x27) | |
Base Product Number |


