
DS2174QN+ | |
|---|---|
DigiKey Part Number | DS2174QN+-ND |
Manufacturer | |
Manufacturer Product Number | DS2174QN+ |
Description | IC TELECOM INTERFACE 44PLCC |
Customer Reference | |
Detailed Description | Telecom IC Enhanced Bit Error Rate Tester (EBERT) 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS2174QN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Enhanced Bit Error Rate Tester (EBERT) | |
Interface | E1, J1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

