DS1869S-C04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 219
Unit Price: €4.59000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton, Serial Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1869S-C04

DigiKey Part Number
DS1869S-C04-ND
Manufacturer
Manufacturer Product Number
DS1869S-C04
Description
IC DIG POT 10K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton, Serial Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
10k
Interface
Pushbutton, Serial
Memory Type
Non-Volatile
Voltage - Supply
±2.7V ~ 8V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes