
DS1868BE-010+ | |
|---|---|
DigiKey Part Number | DS1868BE-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1868BE-010+ |
Description | IC DIG POT 10K 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1868BE-010+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 3.3V, 5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.65000 | €7.65 |
| 10 | €5.94000 | €59.40 |
| 74 | €5.13081 | €379.68 |
| 148 | €4.94088 | €731.25 |
| 296 | €4.78463 | €1,416.25 |
| 518 | €4.67888 | €2,423.66 |
| 1 036 | €4.56898 | €4,733.46 |
| Unit Price without VAT: | €7.65000 |
|---|---|
| Unit Price with VAT: | €9.60075 |

