
DS1315EN-5 | |
|---|---|
DigiKey Part Number | DS1315EN-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1315EN-5 |
Description | IC RTC PHANTOM CHIP PAR 20TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315EN-5 Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 1.3mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 20-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |

