
DS1286I+ | |
|---|---|
DigiKey Part Number | DS1286I+-ND |
Manufacturer | |
Manufacturer Product Number | DS1286I+ |
Description | IC RTC CLK/CALENDAR PAR 28EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 50B Parallel 28-DIP Module (0.61", 15.49mm), 23 Leads |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.4V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 7mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | Package / Case 28-DIP Module (0.61", 15.49mm), 23 Leads |
Memory Size 50B | Supplier Device Package 28-EDIP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

