DS1270Y-70 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: €317.96000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1270Y-70

DigiKey Part Number
DS1270Y-70-ND
Manufacturer
Manufacturer Product Number
DS1270Y-70
Description
IC NVSRAM 16MBIT PARALLEL 36EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1270Y-70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
36-EDIP
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1270Y-70#Analog Devices Inc./Maxim Integrated145DS1270Y-70#-ND€317.96000Direct
Obsolete
This product is no longer manufactured. View Substitutes