Direct

DS1244Y-70 | |
|---|---|
DigiKey Part Number | DS1244Y-70-ND |
Manufacturer | |
Manufacturer Product Number | DS1244Y-70 |
Description | IC RTC PHANTOM CHIP PAR 28EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip 32KB Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1244Y-70 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface Parallel |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 10mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Phantom Time Chip | Mounting Type Through Hole |
Features Leap Year, NVSRAM | Package / Case 28-DIP Module (0.600", 15.24mm) |
Memory Size 32KB | Supplier Device Package 28-EDIP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1244Y-70+ | Analog Devices Inc./Maxim Integrated | 432 | DS1244Y-70+-ND | €44.73000 | Direct |


