
DS1230YP-70IND+ | |
---|---|
DigiKey Part Number | DS1230YP-70IND+-ND |
Manufacturer | Analog Devices Inc./Maxim Integrated |
Manufacturer Product Number | DS1230YP-70IND+ |
Description | IC NVSRAM 256KBIT PAR 34PWRCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1230YP-70IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.97000 | $41.97 |
10 | $38.79200 | $387.92 |
40 | $36.90200 | $1,476.08 |
80 | $35.97450 | $2,877.96 |
120 | $35.43900 | $4,252.68 |
280 | $34.33954 | $9,615.07 |
Unit Price without VAT: | $41.97000 |
---|---|
Unit Price with VAT: | $52.67235 |