Image for DS1200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1200

DigiKey Part Number
DS1200-ND
Manufacturer
Manufacturer Product Number
DS1200
Description
IC SRAM 1KBIT I2C 4MHZ 16SOIC
Customer Reference
Detailed Description
SRAM Memory IC 1Kbit I2C 4 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
1K x 1
Memory Interface
I2C
Clock Frequency
4 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.